RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 51 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€216.16

(exc. VAT)

€265.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Metre*
1 +€216.16€43.232

*price indicative

RS Stock No.:
733-718
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber

Sleeve Length

5m

Braided

Yes

Maximum Cable Diameter

51mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

V2

COO (Country of Origin):
GB
The RS PRO Fire Sleeve is engineered to protect hoses, wires, and cables from intense heat and occasional flames. Constructed from braided fibreglass yarns and coated in high-grade silicone rubber, it effectively sheds molten splash, slag, and welding sparks. This flexible sleeve is Ideal for demanding sectors like metallurgy and petrochemicals, providing essential insulation and environmental resistance.

Continuous working temperature 200°C

Maximum short time exposure 1650°C

Excellent molten splash resistance

Protects against ozone and UV

Related links