RND Expandable Braided PET Black Cable Sleeve, 30 to 15mm Diameter, 200m Length, RND 465 Series
- RS Stock No.:
- 492-363
- Mfr. Part No.:
- RND 465-00758
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 200 Metre(s)
€355.78
(exc. VAT)
€437.61
(inc. VAT)
- RS Stock No.:
- 492-363
- Mfr. Part No.:
- RND 465-00758
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 30 to 15mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 30 to 15mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve is an innovative solution designed for the binding and protection of various wiring applications. Made from high tensile environment-friendly PET monofilament, this sleeve boasts exceptional flexibility and endurance. Its ability to withstand high temperatures and pressures, along with being flame retardant and UV resistant, makes it an ideal choice for automotive, computing, and audio applications. The product is available in various sizes, ensuring compatibility with a wide range of cable diameters.
Resistant to high temperatures, high pressure, and UV rays
Ideal for a variety of applications including automotive and internal wiring
Features a low moisture adsorption rate for improved longevity
Meets environmental protection standards, ensuring eco-friendliness
Available in multiple sizes to accommodate different cable diameters
Ideal for a variety of applications including automotive and internal wiring
Features a low moisture adsorption rate for improved longevity
Meets environmental protection standards, ensuring eco-friendliness
Available in multiple sizes to accommodate different cable diameters
Related links
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
