RND Expandable Braided PET Black Cable Sleeve, 55 to 25mm Diameter, 100m Length, RND 465 Series
- RS Stock No.:
- 491-952
- Mfr. Part No.:
- RND 465-00762
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 200 Metre(s)
€299.61
(exc. VAT)
€368.52
(inc. VAT)
- RS Stock No.:
- 491-952
- Mfr. Part No.:
- RND 465-00762
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 55 to 25mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 55 to 25mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve offers an innovative solution for the binding and protection of various wiring. Crafted from high-tensile, environmentally-friendly PET monofilament, this sleeve excels in situations requiring remarkable retractability and flexibility. It is engineered to withstand extreme conditions, rendering it flame retardant, high-temperature resilient, and resistant to high pressure and UV exposure. Designed for use across diverse applications—including automotive wiring and internal computer connections—this cable sleeve provides not only robust protection but also a sleek aesthetic for your cable management needs. Its operational temperature range ensures reliability in both hot and cold environments, making it an ideal choice for those seeking durability and efficiency.
Flexible and retractable, ensuring ease of installation
Features a wide operational temperature range for extreme conditions
High tensile strength ensures long-lasting durability
Moisture-resistant properties to prevent damage
Available in various dimensions for tailored solutions
Features a wide operational temperature range for extreme conditions
High tensile strength ensures long-lasting durability
Moisture-resistant properties to prevent damage
Available in various dimensions for tailored solutions
Related links
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
