RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 57 mm Cable Diameter
- RS Stock No.:
- 730-380
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.82
(exc. VAT)
€62.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €50.82 |
| 10 + | €46.75 |
*price indicative
- RS Stock No.:
- 730-380
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 57mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 57mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 1 m Fire Sleeve, 57 mm Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it provides excellent thermal insulation and is Ideal for use in environments where high heat resistance is required.
Features and Benefits
Material: Silicone rubber and fibreglass for superior heat resistance
Dielectric Strength: 30 kV for enhanced electrical insulation
Maximum Operating Temperature: 200 °C for high-temperature applications
Wall Thickness: 2 mm for robust protection
Colour: Blue for easy identification
Sleeve Length: 1 m for versatile use
Maximum Cable Diameter: 57 mm for accommodating large cables
Standards Approvals: Complies with EN 45545-2 and UL94-V0 for safety and reliability
Dielectric Strength: 30 kV for enhanced electrical insulation
Maximum Operating Temperature: 200 °C for high-temperature applications
Wall Thickness: 2 mm for robust protection
Colour: Blue for easy identification
Sleeve Length: 1 m for versatile use
Maximum Cable Diameter: 57 mm for accommodating large cables
Standards Approvals: Complies with EN 45545-2 and UL94-V0 for safety and reliability
Applications
Automotive industry
Aerospace sector
Industrial machinery
Electrical installations
Aerospace sector
Industrial machinery
Electrical installations
Additional Information
Not expandable
No shielding included
Classified as HB and V0 according to IEC 60695-11-10
Complies with ISO 11925-2 and UL94 standards
No shielding included
Classified as HB and V0 according to IEC 60695-11-10
Complies with ISO 11925-2 and UL94 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 57 mm Cable Diameter
