RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 76 mm Cable Diameter

Image representative of range

Subtotal (1 unit)*

€88.66

(exc. VAT)

€109.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.66

*price indicative

RS Stock No.:
730-383
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

76mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 76 mm Fire Sleeve, 1 m


RS PRO offers a robust fire sleeve designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, this sleeve is Ideal for industrial environments where safety and durability are paramount.

Features and Benefits


Material: Silicone rubber and fibreglass construction ensures high durability and heat resistance.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 76 mm, offering versatility for various applications.
Maximum Operating Temperature: Suitable for environments up to 200 °C, ensuring reliable performance in high-temperature conditions.
Wall Thickness: 2 mm thickness provides robust protection against abrasion and mechanical damage.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards, ensuring safety and quality.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment

Additional Information


Length: Available in 1 m sections for easy installation and customization.
Non-expandable: Designed for fixed installations where expansion is not required.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy