RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 83 mm Cable Diameter
- RS Stock No.:
- 730-384
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€97.68
(exc. VAT)
€120.15
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.68 |
*price indicative
- RS Stock No.:
- 730-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 83mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 83mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 83 mm Fire Sleeve 200 °C
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial environments where safety is paramount.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
High Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Cable Diameter: Accommodates cables up to 83 mm, providing versatility.
Temperature Resistance: Operates effectively up to 200 °C, suitable for high-temperature applications.
Non-Expandable: Maintains consistent protection without stretching.
High Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Cable Diameter: Accommodates cables up to 83 mm, providing versatility.
Temperature Resistance: Operates effectively up to 200 °C, suitable for high-temperature applications.
Non-Expandable: Maintains consistent protection without stretching.
Applications
Automotive Industry
Aerospace
Manufacturing Plants
Electrical Installations
Aerospace
Manufacturing Plants
Electrical Installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Available in a standard length of 1 metre.
Wall thickness of 2 mm for robust protection.
Available in a standard length of 1 metre.
Wall thickness of 2 mm for robust protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 83 mm Cable Diameter
