RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS Stock No.:
- 730-394
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
€130.66
(exc. VAT)
€160.71
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €130.66 | €26.132 |
*price indicative
- RS Stock No.:
- 730-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 35mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 35mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 35mm Fire Sleeve 5m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in demanding applications.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures electrical insulation safety.
Maximum Cable Diameter: Accommodates cables up to 35 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature environments.
Sleeve Length: 5 m length allows for extensive coverage.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for assured safety and quality.
Dielectric Strength: 30 kV ensures electrical insulation safety.
Maximum Cable Diameter: Accommodates cables up to 35 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature environments.
Sleeve Length: 5 m length allows for extensive coverage.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for assured safety and quality.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical and thermal insulation
Automotive and aerospace industries
Electrical and thermal insulation
Additional Information
Not expandable
No shielding capability
Colour: White
No shielding capability
Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 8 mm Cable Diameter
