RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 14 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€67.36

(exc. VAT)

€82.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€67.36€13.472

*price indicative

RS Stock No.:
731-274
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

White

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

14mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 14mm Max Cable Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial environments where safety is paramount.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5m Sleeve Length: Provides ample coverage for various applications.
2mm Wall Thickness: Ensures robust protection against heat and abrasion.

Applications


Industrial machinery
Automotive
Aerospace
Electrical installations

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy