RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 6 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.24

(exc. VAT)

€12.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.24
10 +€9.42

*price indicative

RS Stock No.:
730-397
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

White

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

6mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 6 mm Fire Sleeve 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where fire safety is paramount, this sleeve ensures reliable performance up to 200 °C.

Features and Benefits


Material: Silicone rubber and fibreglass provide robust protection and flexibility.
Dielectric Strength: 30 kV ensures electrical insulation and safety.
Maximum Cable Diameter: Accommodates cables up to 6 mm, offering versatility.
Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm thickness provides enhanced durability and protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for fire safety standards.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment

Additional Information


Sleeve Length: 1 m for convenient installation and coverage.
Non-expandable: Maintains consistent protection without stretching.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy