RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 6 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.24

(exc. VAT)

€12.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.24
10 +€9.42

*price indicative

RS Stock No.:
730-410
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

6mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 6 mm Fire Sleeve, 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from Durable silicone rubber and fibreglass, it offers excellent thermal insulation and resistance to flames, making it Ideal for demanding industrial environments.

Features and Benefits


Material: Silicone rubber and fibreglass provide robust protection against high temperatures.
Dielectric Strength: 30 kV ensures electrical insulation safety.
Maximum Operating Temperature: Withstands up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Length: 1 m sleeve length for versatile application.
Colour: Yellow for high visibility in complex installations.
Standards Approvals: Complies with EN 45545-2 and multiple UL94 standards for fire safety.

Applications


Automotive industry
Aerospace engineering
Industrial manufacturing
Electrical installations

Additional Information


Not expandable
No shielding capability
Complies with IEC 60695-11-10 and ISO 11925-2 standards for fire resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy