RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS Stock No.:
- 731-188
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
€142.36
(exc. VAT)
€175.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €142.36 | €28.472 |
*price indicative
- RS Stock No.:
- 731-188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 38mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 38mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 38mm Diameter
RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial applications where safety and reliability are paramount.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 38 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Sleeve Length: 5 m length provides ample coverage for various applications.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for safety and reliability.
Dielectric Strength: 30 kV ensures excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 38 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Sleeve Length: 5 m length provides ample coverage for various applications.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for safety and reliability.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical and electronic installations
Automotive and aerospace industries
Electrical and electronic installations
Additional Information
Not expandable
Colour: Yellow
Braided for added strength and flexibility
Colour: Yellow
Braided for added strength and flexibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 38 mm Cable Diameter
