RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 38 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.48

(exc. VAT)

€35.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.48
10 +€26.21

*price indicative

RS Stock No.:
731-234
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

38mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 38 mm Fire Sleeve 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and is suitable for use in demanding environments. With a maximum operating temperature of 200 °C, this fire sleeve ensures reliable performance in industrial applications.

Features and Benefits


Material: Silicone rubber and fibreglass construction provides durability and heat resistance.
Dielectric Strength: 30 kV dielectric strength ensures electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 38 mm in diameter.
Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm wall thickness offers robust protection.
Length: Available in a convenient 1 m length for easy installation.
Standards and Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for safety and reliability.

Applications


Automotive industry
Aerospace industry
Manufacturing facilities
Electrical installations

Additional Information


Standards Approvals: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Not expandable and does not provide shielding capabilities.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy