RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 35 mm Cable Diameter

Image representative of range

Subtotal (1 unit)*

€79.30

(exc. VAT)

€97.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.30

*price indicative

RS Stock No.:
731-217
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

1m

Braided

No

Maximum Cable Diameter

35mm

Shielding

No

Maximum Operating Temperature

250°C

COO (Country of Origin):
GB

RS PRO Silicone Rubber Fire Sleeve, 35 mm Diameter


The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, this fire sleeve provides reliable thermal insulation and protection in demanding environments.

Features and Benefits


Silicone Rubber Material: Offers excellent thermal resistance and durability.
Maximum Cable Diameter of 35 mm: Accommodates a wide range of cable sizes.
High Temperature Resistance: Withstands temperatures up to 250 °C for enhanced safety.
1 Metre Sleeve Length: Provides ample coverage for various applications.
Red Colour: Enhances visibility and safety in industrial settings.

Applications


Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations

Additional Information


Complies with relevant safety standards for fire protection.
Ideal for use in environments requiring high thermal resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy