RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 8 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€54.46

(exc. VAT)

€66.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€54.46€10.892

*price indicative

RS Stock No.:
731-220
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

8mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 8mm Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures the safety and longevity of your equipment.

Features and Benefits


Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures electrical insulation safety.
Maximum Operating Temperature: Withstands up to 200 °C for high-temperature applications.
Sleeve Length: 5m length offers flexibility for various installations.
Wall Thickness: 2mm thickness enhances durability and protection.
Colour: Blue for easy identification and aesthetic integration.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical insulation in high-temperature environments

Additional Information


Complies with EN 45545-2 and IEC 60695-11-10 standards
Classified as HB, V0, V1, and V2 under UL94 standards
ISO 11925-2 compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy