RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS Stock No.:
- 731-224
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
€67.36
(exc. VAT)
€82.85
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €67.36 | €13.472 |
*price indicative
- RS Stock No.:
- 731-224
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 14mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 14mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 14mm Max Cable Diameter
RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it provides excellent thermal insulation and resistance to high temperatures, making it Ideal for industrial applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility for demanding environments.
Dielectric Strength of 30 kV: Offers excellent electrical insulation properties.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Silicone Rubber and Fibreglass Material: Provides superior heat resistance and protection.
5m Sleeve Length: Allows for versatile use in various installations.
2mm Wall Thickness: Ensures robust protection against external elements.
Dielectric Strength of 30 kV: Offers excellent electrical insulation properties.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Silicone Rubber and Fibreglass Material: Provides superior heat resistance and protection.
5m Sleeve Length: Allows for versatile use in various installations.
2mm Wall Thickness: Ensures robust protection against external elements.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Not expandable, ensuring a snug fit around cables.
Available in blue for easy identification.
Not expandable, ensuring a snug fit around cables.
Available in blue for easy identification.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 14 mm Cable Diameter
