RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 70 mm Cable Diameter
- RS Stock No.:
- 731-241
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€74.26
(exc. VAT)
€91.34
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.26 |
*price indicative
- RS Stock No.:
- 731-241
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 70mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 70mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 70 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in high-temperature applications.
Features and Benefits
Material: Silicone rubber and fibreglass provide superior heat resistance and durability.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 70 mm, offering versatility for various applications.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for assured safety and performance.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 70 mm, offering versatility for various applications.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for assured safety and performance.
Applications
Industrial manufacturing
Automotive industry
Aerospace applications
Electrical installations
Automotive industry
Aerospace applications
Electrical installations
Additional Information
Length: 1 m, suitable for various installation requirements.
Non-expandable: Ensures a secure fit around cables and hoses.
Non-expandable: Ensures a secure fit around cables and hoses.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 12 mm Cable Diameter
