RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 1m Length 70 mm Cable Diameter
- RS Stock No.:
- 731-328
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€74.26
(exc. VAT)
€91.34
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.26 |
*price indicative
- RS Stock No.:
- 731-328
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 70mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 70mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 70mm Fire Sleeve, 1m Length
The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, this sleeve is Ideal for safeguarding components against fire and heat damage. Its primary benefit is its Ability to withstand temperatures up to 200°C, making it suitable for demanding industrial applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 70 mm: Accommodates large cables and hoses.
Material Silicone Rubber and Fibreglass: Offers robust heat resistance.
Wall Thickness of 2 mm: Ensures added protection and strength.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 70 mm: Accommodates large cables and hoses.
Material Silicone Rubber and Fibreglass: Offers robust heat resistance.
Wall Thickness of 2 mm: Ensures added protection and strength.
Applications
Automotive industry
Aerospace engineering
Manufacturing plants
Electrical installations
Aerospace engineering
Manufacturing plants
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Available in a 1 m length for versatile use.
Classified as HB and V0 under IEC 60695-11-10 for flame retardancy.
Available in a 1 m length for versatile use.
Classified as HB and V0 under IEC 60695-11-10 for flame retardancy.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 180 mm Cable Diameter
