RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 38 mm Cable Diameter
- RS Stock No.:
- 731-242
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€87.46
(exc. VAT)
€107.58
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.46 |
*price indicative
- RS Stock No.:
- 731-242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 38mm | |
| Shielding | No | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 38mm | ||
Shielding No | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 38 mm Diameter
This RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, it provides reliable thermal insulation and protection in demanding environments.
Features and Benefits
Silicone Rubber Material: Offers excellent heat resistance and durability.
Maximum Cable Diameter of 38 mm: Suitable for a wide range of cable and hose sizes.
Maximum Operating Temperature of 250 °C: Ensures protection in high-temperature applications.
1 m Sleeve Length: Provides ample coverage for various applications.
Maximum Cable Diameter of 38 mm: Suitable for a wide range of cable and hose sizes.
Maximum Operating Temperature of 250 °C: Ensures protection in high-temperature applications.
1 m Sleeve Length: Provides ample coverage for various applications.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Aerospace applications
Industrial machinery
Additional Information
Colour: Red
Shielding: Not applicable
Braided: Not applicable
Shielding: Not applicable
Braided: Not applicable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 38 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 140 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
