RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 41 mm Cable Diameter

Subtotal (1 unit)*

€94.72

(exc. VAT)

€116.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.72

*price indicative

RS Stock No.:
731-244
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

1m

Braided

No

Maximum Cable Diameter

41mm

Maximum Operating Temperature

250°C

Shielding

No

COO (Country of Origin):
GB

RS PRO Silicone Rubber Fire Sleeve, 41 mm Diameter


This RS PRO fire sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber, it offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures the safety and longevity of your equipment.

Features and Benefits


Silicone Rubber Material: Provides excellent heat resistance and flexibility.
Maximum Cable Diameter of 41 mm: Accommodates a wide range of cables and hoses.
Maximum Operating Temperature of 250 °C: Suitable for high-temperature applications.
1 m Sleeve Length: Offers sufficient coverage for various installations.

Applications


Industrial machinery
Automotive industry
Aerospace applications

Additional Information


This fire sleeve is non-braided and does not include shielding. It is available in a vibrant red colour for easy identification.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy