RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS Stock No.:
- 731-246
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€113.50
(exc. VAT)
€139.60
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.50 |
*price indicative
- RS Stock No.:
- 731-246
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 51mm | |
| Shielding | No | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 51mm | ||
Shielding No | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 51 mm Diameter
The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, this sleeve is Ideal for safeguarding critical components in demanding environments.
Features and Benefits
Silicone Rubber Material: Provides excellent thermal insulation and resistance to high temperatures.
Maximum Cable Diameter of 51 mm: Accommodates a wide range of cable and hose sizes.
1 Metre Sleeve Length: Offers flexibility and ease of installation for various applications.
Maximum Cable Diameter of 51 mm: Accommodates a wide range of cable and hose sizes.
1 Metre Sleeve Length: Offers flexibility and ease of installation for various applications.
Applications
Automotive industry
Aerospace engineering
Industrial machinery
Aerospace engineering
Industrial machinery
Additional Information
This fire sleeve is not braided and does not include shielding. It is available in a vibrant red colour for easy identification.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 51 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 140 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 114 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 76 mm Cable Diameter
