RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 32 mm Cable Diameter
- RS Stock No.:
- 731-283
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.72
(exc. VAT)
€30.41
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.72 |
| 10 + | €22.74 |
*price indicative
- RS Stock No.:
- 731-283
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 32mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 32mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 32 mm Fire Sleeve, 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in high-temperature applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 32 mm: Accommodates a wide range of cables and hoses.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
Standards Compliant: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 32 mm: Accommodates a wide range of cables and hoses.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against abrasion and heat.
Standards Compliant: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations
Automotive manufacturing
Aerospace engineering
Electrical installations
Additional Information
Not expandable
Colour: White
Length: 1 m
Material: Silicone Rubber and Fibreglass
No shielding included
Colour: White
Length: 1 m
Material: Silicone Rubber and Fibreglass
No shielding included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 10 mm Cable Diameter
