RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS Stock No.:
- 730-393
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
€123.60
(exc. VAT)
€152.03
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €123.60 | €24.72 |
*price indicative
- RS Stock No.:
- 730-393
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 32mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 32mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 32mm Diameter
The RS PRO Fire Sleeve is designed to provide robust protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, this sleeve can withstand temperatures up to 200°C, ensuring safety and durability in demanding industrial settings.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV for superior electrical insulation.
Material Composition: Silicone rubber and fibreglass offer excellent heat resistance.
Maximum Cable Diameter: Accommodates cables up to 32 mm for versatile use.
Operating Temperature: Functions effectively up to 200°C for high-temperature applications.
Sleeve Length: 5 m length provides ample coverage for various installations.
Wall Thickness: 2 mm thickness ensures robust protection.
Dielectric Strength: Withstands up to 30 kV for superior electrical insulation.
Material Composition: Silicone rubber and fibreglass offer excellent heat resistance.
Maximum Cable Diameter: Accommodates cables up to 32 mm for versatile use.
Operating Temperature: Functions effectively up to 200°C for high-temperature applications.
Sleeve Length: 5 m length provides ample coverage for various installations.
Wall Thickness: 2 mm thickness ensures robust protection.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety and material performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 8 mm Cable Diameter
