RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 89 mm Cable Diameter

Image representative of range

Subtotal (1 unit)*

€99.64

(exc. VAT)

€122.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.64

*price indicative

RS Stock No.:
731-295
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

White

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

89mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 89 mm Fire Sleeve 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in demanding applications.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 89 mm: Accommodates a wide range of cables and hoses.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
1 m Sleeve Length: Offers ample coverage for various applications.
2 mm Wall Thickness: Ensures robust protection against heat and abrasion.

Applications


Automotive industry
Aerospace industry
Manufacturing plants
Electrical installations

Additional Information


Complies with EN 45545-2 and UL94 standards for fire safety.
Not expandable, ensuring a snug fit around cables and hoses.
Available in white for easy identification and integration.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy