RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS Stock No.:
- 730-386
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€99.64
(exc. VAT)
€122.56
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.64 |
*price indicative
- RS Stock No.:
- 730-386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 89mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 89mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 89 mm Fire Sleeve, 1 m
This RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial applications where safety and reliability are paramount.
Features and Benefits
Material: Silicone rubber and fibreglass provide high durability and thermal resistance.
Dielectric Strength: 30 kV ensures excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 89 mm, offering versatility in application.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Wall Thickness: 2 mm thickness provides robust protection against external elements.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for assured safety and performance.
Dielectric Strength: 30 kV ensures excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 89 mm, offering versatility in application.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Wall Thickness: 2 mm thickness provides robust protection against external elements.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 for assured safety and performance.
Applications
Automotive industry
Aerospace
Marine environments
Industrial machinery
Electrical installations
Aerospace
Marine environments
Industrial machinery
Electrical installations
Additional Information
The sleeve is 1 metre in length, offering flexibility for various installation requirements. It is classified under multiple safety standards, ensuring compliance with rigorous industry regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 83 mm Cable Diameter
