RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 5m Length 16 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€71.56

(exc. VAT)

€88.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€71.56€14.312

*price indicative

RS Stock No.:
731-304
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

16mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 16mm Diameter


RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in demanding applications.

Features and Benefits


Material: Silicone rubber and fibreglass provide high thermal resistance and durability.
Dielectric Strength: 30 kV ensures excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 16 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Sleeve Length: 5 m length offers flexibility in installation.
Wall Thickness: 2 mm thickness provides robust protection.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment

Additional Information


Not expandable
No shielding
Colour: Silver

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy