RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 5m Length 16 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€71.56

(exc. VAT)

€88.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€71.56€14.312

*price indicative

RS Stock No.:
731-181
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

16mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5 m Fire Sleeve, 16 mm Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, making it Ideal for industrial environments where safety and reliability are paramount.

Features and Benefits


Braided Construction: Enhances durability and flexibility for demanding applications.
Dielectric Strength of 30 kV: Provides excellent electrical insulation properties.
Maximum Cable Diameter of 16 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5 m Sleeve Length: Provides ample coverage for various installations.
2 mm Wall Thickness: Ensures robust protection against heat and abrasion.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards for fire safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy