RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 1m Length 102 mm Cable Diameter
- RS Stock No.:
- 731-333
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.30 |
*price indicative
- RS Stock No.:
- 731-333
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 102mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 102mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 102 mm Silicone Rubber Fire Sleeve
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and environmental hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial applications where fire resistance is crucial, this sleeve ensures safety and reliability.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Colour: Silver finish for easy identification and aesthetic integration.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material: Silicone rubber and fibreglass for superior heat resistance.
Maximum Cable Diameter: Accommodates cables up to 102 mm, offering versatility.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, ensuring performance in high-heat environments.
Sleeve Length: 1 m length for convenient installation.
Wall Thickness: 2 mm for robust protection.
Colour: Silver finish for easy identification and aesthetic integration.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material: Silicone rubber and fibreglass for superior heat resistance.
Maximum Cable Diameter: Accommodates cables up to 102 mm, offering versatility.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, ensuring performance in high-heat environments.
Sleeve Length: 1 m length for convenient installation.
Wall Thickness: 2 mm for robust protection.
Applications
Automotive industry
Aerospace industry
Industrial machinery
Electrical installations
Aerospace industry
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2 and ISO 11925-2 standards.
Classified as HB and V0 under IEC 60695-11-10.
UL94-V0, UL94-V1, and UL94-V2 rated for fire safety.
Classified as HB and V0 under IEC 60695-11-10.
UL94-V0, UL94-V1, and UL94-V2 rated for fire safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 70 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 32 mm Cable Diameter
