RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 102 mm Cable Diameter
- RS Stock No.:
- 730-388
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.30 |
*price indicative
- RS Stock No.:
- 730-388
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 102mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 102mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 102 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in demanding applications.
Features and Benefits
Material: Silicone rubber and fibreglass provide excellent heat resistance and durability.
Dielectric Strength: 30 kV ensures electrical insulation and safety.
Maximum Cable Diameter: Accommodates cables up to 102 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm thickness offers robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.
Dielectric Strength: 30 kV ensures electrical insulation and safety.
Maximum Cable Diameter: Accommodates cables up to 102 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm thickness offers robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment
Automotive and aerospace industries
Electrical and electronic equipment
Additional Information
Standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Length: 1 m sleeve length for easy installation and coverage
Colour: Blue for easy identification and aesthetic integration
Length: 1 m sleeve length for easy installation and coverage
Colour: Blue for easy identification and aesthetic integration
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 102 mm Cable Diameter
