RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 15m Length 28 mm Cable Diameter

Image representative of range

Subtotal (1 reel of 15 metres)*

€340.20

(exc. VAT)

€418.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€340.20€22.68

*price indicative

RS Stock No.:
761-133
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

15m

Braided

Yes

Expandable

No

Maximum Cable Diameter

28mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 28 mm Fire Sleeve, 15 m


The RS PRO Fire Sleeve is designed to provide robust protection for cables and hoses in high-temperature environments. Constructed from silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and can withstand temperatures up to 200°C. Ideal for safeguarding against fire hazards, it ensures the integrity of critical components.

Features and Benefits


Material: Silicone rubber and fibreglass provide superior heat resistance.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 28 mm, offering versatility.
Operating Temperature: Withstands temperatures up to 200°C for high-temperature applications.
Sleeve Length: 15 m length provides ample coverage for extensive installations.
Wall Thickness: 2 mm thickness enhances durability and protection.
Standards Compliance: Meets EN 45545-2 and UL94-V0 for fire safety.

Applications


Automotive industry
Aerospace applications
Industrial manufacturing
Electrical installations

Additional Information


Complies with IEC 60695-11-10 and ISO 11925-2 standards for fire resistance.
Classified as HB and V0 under UL94 standards for flammability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy