RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 15m Length 14 mm Cable Diameter
- RS Stock No.:
- 761-190
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 15 metres)*
€202.06
(exc. VAT)
€248.53
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €202.06 | €13.471 |
*price indicative
- RS Stock No.:
- 761-190
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 14mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 14mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 14 mm Fire Sleeve, 15 m Length
RS PRO Fire Sleeve is designed to provide robust protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and is Ideal for industrial applications where heat resistance is crucial.
Features and Benefits
Material: Silicone rubber and fibreglass construction ensures durability and heat resistance.
Dielectric Strength: 30 kV dielectric strength provides excellent electrical insulation.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Sleeve Length: 15 m length allows for versatile use across various installations.
Wall Thickness: 2 mm wall thickness offers enhanced protection and durability.
Colour: Blue colour for easy identification and aesthetic integration.
Dielectric Strength: 30 kV dielectric strength provides excellent electrical insulation.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Sleeve Length: 15 m length allows for versatile use across various installations.
Wall Thickness: 2 mm wall thickness offers enhanced protection and durability.
Colour: Blue colour for easy identification and aesthetic integration.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations
Automotive manufacturing
Aerospace engineering
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Classified as HB and V0 under IEC 60695-11-10 for flame retardancy.
Suitable for cable diameters up to 14 mm.
Classified as HB and V0 under IEC 60695-11-10 for flame retardancy.
Suitable for cable diameters up to 14 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 12 mm Cable Diameter
