RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS Stock No.:
- 848-955
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 metres)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- 977 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €6.00 | €0.06 |
*price indicative
- RS Stock No.:
- 848-955
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polychloroprene Rubber | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Shielding | No | |
| Dielectric Strength | 13kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polychloroprene Rubber | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Shielding No | ||
Dielectric Strength 13kV | ||
- COO (Country of Origin):
- FR
The RS PRO Expandable cable sleeve offers effective protection, designed to accommodate various cable applications while maintaining a Compact diameter and length.
Manufactured from highly elastic polychloroprene rubber for durability
Dielectric strength of 13 kV ensures reliable insulation
Flame retardant properties enhance safety in high-risk environments
Operating temperature range between -30°C and 90°C for versatile applications
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- RS PRO Expandable Braided Aluminium Foil 25mm Length
