RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length

Image representative of range

Subtotal (1 bag of 100 metres)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€3.66€0.037

*price indicative

RS Stock No.:
848-984
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polychloroprene Rubber

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Shielding

No

Dielectric Strength

13kV

The RS PRO Expandable cable sleeve provides dependable protection for cables with a Compact diameter and generous length, designed for optimal durability and performance in challenging environments.

Dielectric strength reaching 13 kV ensures excellent electrical insulation

Tensile strength at break exceeds 6.5 MPa for superior mechanical robustness

Tear strength is greater than 10 kN/m, providing enhanced reliability

Ultimate elongation capability of over 500% ensures flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy