RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS Stock No.:
- 848-960
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 100 metres)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
In Stock
- 969 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €3.00 | €0.03 |
*price indicative
- RS Stock No.:
- 848-960
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polychloroprene Rubber | |
| Sleeve Length | 20mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Shielding | No | |
| Maximum Operating Temperature | 90°C | |
| Dielectric Strength | 13kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polychloroprene Rubber | ||
Sleeve Length 20mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Shielding No | ||
Maximum Operating Temperature 90°C | ||
Dielectric Strength 13kV | ||
- COO (Country of Origin):
- FR
The RS PRO Expandable cable sleeve offers robust protection in a Compact 3 mm diameter, suitable for various applications requiring Durable insulation and coverage of electrical cables.
Dielectric strength of 13 kV ensures reliable electrical insulation
Highly elastic polychloroprene rubber provides strong mechanical performance
Excellent resistance to ozone, oils, moisture, and aromatic fuels
Flame retardant for enhanced safety and performance
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
