Alpha Wire PTFE Natural Cable Sleeve, 30m Length 4.52 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 170-3110
- Mfr. Part No.:
- TFT2506 NA005
- Manufacturer:
- Alpha Wire
Image representative of range
Get a bulk buy discount
Add 5 more to save €70.45
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€402.42
(exc. VAT)
€494.98
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €402.42 | €13.414 | - |
| 5 - 9 | €388.33 | €12.944 | €70.45 |
| 10 + | €374.24 | €12.475 | €281.80 |
*price indicative
- RS Stock No.:
- 170-3110
- Mfr. Part No.:
- TFT2506 NA005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | PTFE | |
| Sleeve Length | 30m | |
| Braided | No | |
| Minimum Cable Diameter | 4.11mm | |
| Maximum Cable Diameter | 4.52mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 55.1kV/mm | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material PTFE | ||
Sleeve Length 30m | ||
Braided No | ||
Minimum Cable Diameter 4.11mm | ||
Maximum Cable Diameter 4.52mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Dielectric Strength 55.1kV/mm | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
Belden Alpha Wire Cable Sleeve, 0.5mm Nominal Wall Thickness, Non-Shrinkable Tubing - TFT2506 NA005
Protect wires in commercial and industrial environments with this cable sleeve from Belden's Alpha Wire range. Made of durable PTFE material, it can withstand impact and abrasion, so you can use it in harsh settings. It comes in a length of 30m, so there's enough to cut down to size for multiple jobs. As the cable sleeve is lead-free, it's lightweight and easy to handle.
Features & Benefits
• Wide operating temperature range of -75°C to +260°C for use in extreme conditions
• Resistant to mould and fungus to prevent the growth of contaminants
• Non-corroding material, for reliable long-term performance
Applications
• Chemical processing plants
• Construction sites
Is this cable sleeve flame-resistant?
Yes, this sleeve stops burning in 10 seconds in the event of a fire, making it suitable for use in potentially flammable environments.
Related links
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
