Alpha Wire PTFE Natural Cable Sleeve, 30m Length 4.98 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 170-3126
- Mfr. Part No.:
- TFT2505 NA005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€514.15
(exc. VAT)
€632.40
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €514.15 | €17.138 |
*price indicative
- RS Stock No.:
- 170-3126
- Mfr. Part No.:
- TFT2505 NA005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | PTFE | |
| Sleeve Length | 30m | |
| Braided | No | |
| Minimum Cable Diameter | 4.62mm | |
| Maximum Cable Diameter | 4.98mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 55.1kV/mm | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material PTFE | ||
Sleeve Length 30m | ||
Braided No | ||
Minimum Cable Diameter 4.62mm | ||
Maximum Cable Diameter 4.98mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Dielectric Strength 55.1kV/mm | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
PTFE sleeves
The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.
Approvals
AMS3653 and ASTM D 3295
Related links
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
