HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve, 10m Length 10 mm Cable Diameter, HEG Series
- RS Stock No.:
- 170-5431
- Mfr. Part No.:
- 170-40803 HEGPA6608-PA66-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 150 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€22.51
(exc. VAT)
€27.69
(inc. VAT)
In Stock
- 1,390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10 - 140 | €2.251 | €22.51 | - |
| 150 - 490 | €2.132 | €21.32 | 5% |
| 500 + | €2.026 | €20.26 | 9% |
*price indicative
- RS Stock No.:
- 170-5431
- Mfr. Part No.:
- 170-40803 HEGPA6608-PA66-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | Polyamide 66 | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Series | HEG | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material Polyamide 66 | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
Series HEG | ||
HellermannTyton Cable Sleeve, 5 to 10 mm Cable Diameter Range, Nylon 66 - 170-40803 HEGPA6608-PA66-GY
This cable sleeve from HellermannTyton is an expandable nylon 66 sleeve designed for cables with a diameter range of 5 to 10 mm. With a grey colour and a sleeve diameter of 8mm, this durable sleeve can withstand temperatures ranging from -60 to +160 °C. The sleeve length of 10m provides ample coverage for various applications.
Features & Benefits
• Expandable design to fit cables within the diameter range of 5 to 10 mm
• Braided construction for added durability
• Made from high-quality Nylon 66 material for heat resistance
• Grey colour for a professional finish
• Withstands temperatures between -60 to +160 °C
Applications
• Ideal for securing and organising cables in the automation, electronics, electrical, and mechanical industries
• Suitable for use in high-temperature environments
• Can be used in various applications where cable protection is required
Can it withstand high temperatures?
This cable sleeve is designed to withstand temperatures ranging from -60 to +160 °C, making it suitable for use in various environments.
Will it fit cables with a diameter of 10 mm?
Yes, it is expandable and can accommodate cables within the diameter range of 5 to 10 mm.
Is it suitable for use in the automotive industry?
While not specific to any industry, this cable sleeve is commonly used in automation, electronics, electrical, and mechanical applications.
Related links
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve HEG Series
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve, 10m Length 23 mm Cable Diameter
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve, 10m Length 16 mm Cable Diameter
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve, 10m Length 6 mm Cable Diameter
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve, 10m Length 14 mm Cable Diameter
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP Series
