HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve, 100m Length 12 mm Cable Diameter, HEG Series
- RS Stock No.:
- 451-259
- Distrelec Article No.:
- 304-27-899
- Mfr. Part No.:
- 170-41000 HEGPA6610-PA66-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€295.68
(exc. VAT)
€363.69
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €295.68 | €2.957 |
| 15 - 49 | €280.90 | €2.809 |
| 50 + | €266.11 | €2.661 |
*price indicative
- RS Stock No.:
- 451-259
- Distrelec Article No.:
- 304-27-899
- Mfr. Part No.:
- 170-41000 HEGPA6610-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 12mm | |
| Minimum Operating Temperature | -60°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 V-2 | |
| Series | HEG | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 66 | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 12mm | ||
Minimum Operating Temperature -60°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 V-2 | ||
Series HEG | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Sleeve, 100m (Length) x 10mm (Diameter), Black Colour, PA66 Material - Helagaine HEGPA66 Series - 170-41000 HEGPA6610-PA66-BK
Reinforce your wiring with this cable sleeve from HellermannTyton. It's a fast and effective solution for shielding cables for jobs in challenging installations. Braided construction means it's flexible and able to stretch over oddly shaped assemblies. This covering handles the heat of extreme environments, thanks to a melting point of +255°C. You can cut it to the exact size needed, without fraying, using a heated tool (446-257).
Features & Benefits
• Robust PA66 body withstands impacts, corrosion and mechanical stress for a long service life
• Halogen-free, so it doesn't release toxic fumes in the event of a fire
• Flame-retardant material self-extinguishes in less than a minute for safety
Applications
• Mechanical engineering
• Automotive manufacturing
• Industrial automation
Can I use this sleeve in harsh industrial conditions?
Yes, it's ideal for use in harsh industrial conditions, as it has an operating temperature range between -60°C and +150°C.
Related links
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve HEG Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
