RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
- RS Stock No.:
- 181-1983
- Manufacturer:
- RS PRO
Subtotal (1 reel of 10 metres)*
€83.20
(exc. VAT)
€102.30
(inc. VAT)
In Stock
- 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 + | €8.32 | €83.20 |
*price indicative
- RS Stock No.:
- 181-1983
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Material | Tin Plated Copper | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 14mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Material Tin Plated Copper | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 14mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Shielding Shielded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Tin Plated Copper Braid Cable Sleeve
Introducing tin plated copper braid cable sleeves from our trusted and reliable own brand RS PRO, a range of cable sleeves perfect for providing exceptional protection from electrostatic, radio frequency (RF) and electromagnetic interference (EMI) for various wire and cable harnesses. These tin plated copper braid sleeves are supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation. RS PRO tin plated copper braid sleeves are available in a variety of sizes, providing flexibility to suit your needs regardless of application.
Features and Benefits
Applications
Screening braids are designed to provide EMC shielding for cables and appliances, protecting them from interference such as radio frequency, electromagnetic and electrostatic. Cable sleeves with screening braids are available in a wide range of sizes and often feature either tin or nickel plating, depending on the type of application. Screening braids are used in a wide range of areas including:
Certifications
FAQs
Is this expandable?
Yes the RS PRO range of tin plated copper braids are expandable.
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 22 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 30 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 9.5 mm Cable Diameter
