RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter

Subtotal (1 reel of 10 metres)*

€118.23

(exc. VAT)

€145.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 25 November 2026
  • Plus 100 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10 +€11.823€118.23

*price indicative

RS Stock No.:
181-1990
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Material

Nickel Plated Copper

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

14mm

Minimum Operating Temperature

-65°C

Shielding

Shielded

Maximum Operating Temperature

260°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Metal Screening Braid


The RS PRO 7.5mm screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. It is a nickel-plated copper braid and is supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation.

Features and Benefits


• 24 carriers

• High expansion ratio

• Operating temperature ranges between -65°C and 260°C

• Up to 99% optical coverage

Applications


• Electrical insulation and protection

• Industrial electrical network

Certifications


• ANSI/ESD S20.20:2014

• BS 2848 180T

• BS EN 61340-5-1:2007

• REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy