RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter
- RS Stock No.:
- 181-2023
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€742.73
(exc. VAT)
€913.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €742.73 | €7.427 |
*price indicative
- RS Stock No.:
- 181-2023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Material | Tin Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 22mm | |
| Minimum Operating Temperature | -65°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Material Tin Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 22mm | ||
Minimum Operating Temperature -65°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- GB
RS PRO Cable Sleeve
The RS PRO 100m expandable copper cable sleeve has an internal diameter of 10mm and a tin-plated copper material that provides minimal optical coverage of 90%. The reel is supplied on an internal former to aid installation and maintain the shape and form of braid in transit and before installation. This screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference.
Features and Benefits
• Number of carriers: 36
• Cable diameter expands in range of 8mm to 22mm
• Operating temperature range between -65°C and 150°C
• Strand size: 0.127mm
• Excellent EMI performance
Applications
• Screening wire bundles, harnesses, cables and conduit systems
• Earthing continuity
Certifications
• REACH compliant
• VDE approved
Related links
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 9.5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 30 mm Cable Diameter
