RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
- RS Stock No.:
- 186-4536
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€2,798.23
(exc. VAT)
€3,441.82
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,798.23 | €55.965 |
*price indicative
- RS Stock No.:
- 186-4536
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Nickel Plated Copper | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 38mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 260°C | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Nickel Plated Copper | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 38mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 260°C | ||
Shielding Shielded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference Available in either tin plated or nickel plated copper, providing optical coverage from 93% to 99%. Supplied on an internal former to aid installation and maintain the shape and form of braid in transit and prior to installation.
Up to 99% Optical Coverage
-65 °C to +260 °C Nickel Plated
-65 °C to +150 °C Tin Plated
Excellent EMI Performance
Tin or Nickel Plated Copper Braid
High Expansion Ratio
Related links
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 50m Length 38 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
- HellermannTyton Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve, 50m Length
- HellermannTyton Expandable Braided PET 20mm Diameter 173
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
