Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire
- RS Stock No.:
- 821-1731
- Mfr. Part No.:
- 2171 SV005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€244.07
(exc. VAT)
€300.21
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 December 2026
- Plus 7 unit(s) shipping from 22 December 2026
- Plus 31 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | €244.07 | €8.136 | - |
| 15 - 49 | €231.88 | €7.729 | 4% |
| 50 + | €219.66 | €7.322 | 10% |
*price indicative
- RS Stock No.:
- 821-1731
- Mfr. Part No.:
- 2171 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Tin Plated Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 0.031in | |
| Maximum Cable Diameter | 0.781in | |
| Standards/Approvals | No | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Tin Plated Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 0.031in | ||
Maximum Cable Diameter 0.781in | ||
Standards/Approvals No | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 30m Sleeve Length, Silver - 2171 SV005
This cable sleeve provides a flexible, metal‑braided protective covering designed for routing and safeguarding wiring in industrial environments. Constructed from tinned copper with a silver finish, it offers expandable coverage for bundles of differing thicknesses and is supplied in a continuous 30m length for extended runs. The sleeve is intended for use where mechanical protection and conductive shielding are required in automation, electronics, electrical and mechanical installations.
Features & Benefits
• Braided construction delivers mechanical abrasion resistance and flexibility
• Tinned copper composition provides conductive shielding and corrosion resistance
• Expandable weave accommodates a range of cable‑bundle sizes
• Supports cable diameters from 0.031 in to 0.781 in for varied harnesses
• Supplied as a 30m length for long runs and reduced jointing
• Tinned copper composition provides conductive shielding and corrosion resistance
• Expandable weave accommodates a range of cable‑bundle sizes
• Supports cable diameters from 0.031 in to 0.781 in for varied harnesses
• Supplied as a 30m length for long runs and reduced jointing
**Applications**
• Suitable for protection of wiring looms in automation cabinets
• Ideal for EMI attenuation on signal and power harnesses
• Used for cable management in control panels and switchgear
• Can be used for sleeving loom assemblies in machinery installations
• Ideal for EMI attenuation on signal and power harnesses
• Used for cable management in control panels and switchgear
• Can be used for sleeving loom assemblies in machinery installations
How does the sleeve handle varying cable bundle sizes?
The braided structure expands radially to accept small to medium cable bundles, enabling insertion of multiple conductors without cutting the sleeving.
What electrical characteristic does the construction provide?
The tinned copper braid offers a conductive layer that can function as an earthing or screening path when terminated appropriately.
How is the product supplied for on‑site installation?
It is delivered as a continuous 30m length, allowing installers to cut to required lengths and reduce the need for multiple pieces.
What environmental behaviour can be expected from the material?
The tin plating on the copper improves resistance to oxidation compared with bare copper, helping maintain conductivity in exposed installations.
Related links
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve Braid 1232 Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Coaxial Adapter FIT Wire
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
