HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve, 200m Length, G6SE2 Series
- RS Stock No.:
- 209-7587
- Mfr. Part No.:
- 176-10105
- Manufacturer:
- HellermannTyton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-7587
- Mfr. Part No.:
- 176-10105
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Fibreglass | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Dielectric Strength | 2.5kV | |
| Series | G6SE2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Fibreglass | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Dielectric Strength 2.5kV | ||
Series G6SE2 | ||
- COO (Country of Origin):
- CN
The HellermannTyton expandable braided sleeve is made from glass-fibre material. The total length of the sleeve reel in a pack is 200m.
Colour: Red
Related links
- HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve G6SE2 Series
- HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve G6SE2 Series
- HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve G6SE2 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve HEGPX06 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve HEGPA6604 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
