HellermannTyton Expandable Braided PET Black Cable Sleeve, 100m Length 70 mm Cable Diameter, Helagaine HEGP Series
- RS Stock No.:
- 246-9927
- Distrelec Article No.:
- 304-32-897
- Mfr. Part No.:
- 170-00090 HEGPX09-PET-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€497.07
(exc. VAT)
€611.40
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €497.07 | €4.971 | - |
| 5 - 9 | €472.22 | €4.722 | 4% |
| 10 - 19 | €447.36 | €4.474 | 10% |
| 20 - 49 | €422.51 | €4.225 | 14% |
| 50 + | €397.66 | €3.977 | 19% |
*price indicative
- RS Stock No.:
- 246-9927
- Distrelec Article No.:
- 304-32-897
- Mfr. Part No.:
- 170-00090 HEGPX09-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 70mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FMVSS 302, UL94 V2 | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 70mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FMVSS 302, UL94 V2 | ||
Series Helagaine HEGP | ||
- COO (Country of Origin):
- FR
The HellermannTyton High-expansion polyester braided sleeving (HEGPX09) is used whenever a higher expansion rate is required. This is particularly suitable for use in the automotive industry, panel building and in electrical appliances.
Made of sturdy polyester
Highly flexible
High rate of expansion
Easy to apply over irregular shapes
Good abrasion resistance
Related links
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
