HellermannTyton Expandable Braided PET Black Cable Sleeve, 100m Length 70 mm Cable Diameter, Helagaine HEGP Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

€549.77

(exc. VAT)

€676.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€549.77€5.498
5 - 9€522.29€5.223
10 - 19€494.80€4.948
20 - 49€467.31€4.673
50 +€439.82€4.398

*price indicative

RS Stock No.:
246-9929
Distrelec Article No.:
304-40-458
Mfr. Part No.:
170-00120 HEGPX12-PET-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

70mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

FMVSS 302, UL94 V2

Series

Helagaine HEGP

COO (Country of Origin):
FR
The HellermannTyton High-expansion polyester braided sleeving (HEGPX12) is used whenever a higher expansion rate is required. This is particularly suitable for use in the automotive industry, panel building and in electrical appliances.

Operating Temperature is -50 °C to +150 °C

Made of sturdy polyester

Highly flexible

High rate of expansion

Easy to apply over irregular shapes

Good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy