RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 16 mm Cable Diameter
- RS Stock No.:
- 251-0829
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€64.66
(exc. VAT)
€79.53
(inc. VAT)
In Stock
- Plus 121 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €64.66 | €0.647 |
*price indicative
- RS Stock No.:
- 251-0829
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 16mm | |
| Minimum Operating Temperature | -50°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, UL94 V2, RoHS, UL, RS PRO approved | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 16mm | ||
Minimum Operating Temperature -50°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, UL94 V2, RoHS, UL, RS PRO approved | ||
RS PRO PET Expandable Braided Cable Sleeving
Upgrade your wiring with the RS PRO braided cable sleeving. Made from durable yet environmentally friendly PET monofilament yarns, these sleeves expand to accommodate a wide range of cable diameters. The unique design incorporates an expandable woven braided construction which allows quick and easy installation over connectors and irregular shapes. Make wiring easy and faster with an RS PRO cable sleeve – experience smoother and safer routing.
What is Expandable Braided Cable Sleeving?
Expandable braided cable sleeving is an alternative to heat-shrink tubing. The difference between expandable cable sleeving and heat-shrink tubing is that expandable sleeving doesn't require any heating, so it's convenient, cost-effective and easy to use. The open weave braiding of this cable sleeving expands over cables, components and contracts to provide a tight-fitting cover. During application, you can examine the wires underneath. Braided sleeving offer protection to wires and cables, eliminating the risk of damage caused by abrasion from sharp edges, high impacts, and vibration.
Features and Benefits
Applications
FAQs
Where is Expandable Braided Cable Sleeving Used?;Expandable braided cable sleeving is lightweight, flexible and provides a protective covering for electrical wires, cables, and hoses. This expandable construction of this braided sleeve also makes it ideal for use as a cable management sleeve for bundling cables together and wire harnessing.
Related links
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 7 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 28 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 18 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 12 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 16 mm Cable Diameter
- SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve
