Thomas & Betts Bronze Red Cable Sleeve, 7.9mm Length, GSB109 Series
- RS Stock No.:
- 253-1294
- Mfr. Part No.:
- 7TAI029060R0001
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€1,541.22
(exc. VAT)
€1,895.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,541.22 | €1.541 |
*price indicative
- RS Stock No.:
- 253-1294
- Mfr. Part No.:
- 7TAI029060R0001
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSB109 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSB109 | ||
- COO (Country of Origin):
- US
The ABB GSB109 is a 2 piece inner sleeve connector for hexagonal range, made from hard bronze. It is nickel plated (red in color).
Length 5/16 inch/7.9mm
Inner diameter 0.109 inches/2.76mm
Outer diameter 0.131 inches/3.36mm
Related links
- Thomas & Betts Bronze Red Cable Sleeve GSB063 Series
- Thomas & Betts Bronze Red Cable Sleeve GSB156 Series
- Thomas & Betts Bronze Red Cable Sleeve GSB297 Series
- Thomas & Betts Bronze Red Cable Sleeve GSB232 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB165 Series
- Thomas & Betts Bronze Green Cable Sleeve GSB124 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB225 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSB312 Series