Thomas & Betts Bronze Red Cable Sleeve, 7.9mm Length, GSB297 Series
- RS Stock No.:
- 253-1343
- Mfr. Part No.:
- 7TAI029070R0031
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€2,993.88
(exc. VAT)
€3,682.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,993.88 | €2.994 |
*price indicative
- RS Stock No.:
- 253-1343
- Mfr. Part No.:
- 7TAI029070R0031
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 0.297in | |
| Standards/Approvals | RoHS | |
| Series | GSB297 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 0.297in | ||
Standards/Approvals RoHS | ||
Series GSB297 | ||
- COO (Country of Origin):
- US
The ABB GSB297 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 5/16 inch/7.9mm
Inner diameter 0.297 inches/7.54mm
Outer diameter 0.335 inches/8.50mm
Made of hard bronze
Red color
Tin plated
Related links
- Thomas & Betts Bronze Red Cable Sleeve GSB063 Series
- Thomas & Betts Bronze Red Cable Sleeve GSB109 Series
- Thomas & Betts Bronze Red Cable Sleeve GSB156 Series
- Thomas & Betts Bronze Red Cable Sleeve GSB232 Series
- Thomas & Betts Bronze Red Cable Sleeve GSC194 Series
- Thomas & Betts Bronze Red Cable Sleeve GSC194NP Series
- Thomas & Betts Bronze Red Cable Sleeve GSC405 Series
- Thomas & Betts Bronze Green Cable Sleeve GSB124 Series