Thomas & Betts Bronze Purple Cable Sleeve, 6.4mm Length, GSC149 Series
- RS Stock No.:
- 253-1301
- Mfr. Part No.:
- 7TAI029060R0008
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€940.40
(exc. VAT)
€1,156.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €940.40 | €0.94 |
*price indicative
- RS Stock No.:
- 253-1301
- Mfr. Part No.:
- 7TAI029060R0008
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Purple | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 0.149in | |
| Standards/Approvals | RoHS | |
| Series | GSC149 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Purple | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 0.149in | ||
Standards/Approvals RoHS | ||
Series GSC149 | ||
- COO (Country of Origin):
- US
The ABB GSC149 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 1/4 inch/6.4mm
Inner diameter 0.149 inches/3.78mm
Outer diameter 0.179 inches/4.54mm
Made of soft bronze
Purple color
Tin plated
Related links
- Thomas & Betts Bronze Purple Cable Sleeve GSC359 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC149NP Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC225 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC281NP Series
- Thomas & Betts Bronze Purple Cable Sleeve 7TAI02 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSB312 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC281 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSB096NP Series