Thomas & Betts Bronze Purple Cable Sleeve, 7.9mm Length, GSB096NP Series
- RS Stock No.:
- 253-1397
- Mfr. Part No.:
- 7TAI029670R0090
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€3,093.80
(exc. VAT)
€3,805.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,093.80 | €3.094 |
*price indicative
- RS Stock No.:
- 253-1397
- Mfr. Part No.:
- 7TAI029670R0090
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Purple | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSB096NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Purple | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSB096NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSB096NP is 2 piece inner sleeve connector for hexagonal range, it is made from hard bronze. It is nickel plated and yellow in color.
Length 5/16 inch/7.9mm
Inner diameter 0.096 inches/2.44mm
Outer diameter 0.119 inches/3.02mm
Related links
- Thomas & Betts Bronze Purple Cable Sleeve GSB312 Series
- Thomas & Betts Bronze Purple Cable Sleeve 7TAI02 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC149NP Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC359 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC225 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC281NP Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC281 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC149 Series